Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCD8B25FS-KITCopy
Manufacturer Standard Lead Time6 weeks
Order Code2063688
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.710 (CNY93.4623) |
| 50+ | CNY67.950 (CNY76.7835) |
| 100+ | CNY62.490 (CNY70.6137) |
| 250+ | CNY57.770 (CNY65.2801) |
| 500+ | CNY54.000 (CNY61.020) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.71 (CNY93.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCD8B25FS-KITCopy
Manufacturer Standard Lead Time6 weeks
Order Code2063688
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Contact Material-
Contact Plating-
Connector Body Material-
Technical Specifications
Product Range
-
Contact Termination Type
Solder Cup
Contact Plating
-
D Sub Shell Size
DB
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
