Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCAK304NBWBCopy
Manufacturer Standard Lead Time18 weeks
Order Code1182236
Your Part Number
234 In Stock
85 more incoming. You can reserve stock now
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.920 (CNY112.9096) |
| 3+ | CNY89.460 (CNY101.0898) |
| 15+ | CNY82.910 (CNY93.6883) |
| 50+ | CNY76.990 (CNY86.9987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.92 (CNY112.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK304NBWBCopy
Manufacturer Standard Lead Time18 weeks
Order Code1182236
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPlastic
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width46mm
Panel Cutout Height57mm
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MCAK304NBWB is a 3 x 4 matrix plastic keypad.
- Actuating force of 100 ±30g
- Contact rating of 20mA at 24VDC
- Maximum contact resistance of 200 ohm
- 10,00,000 cycles per key life
- Operating temperature range -20°C to +60°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
57mm
Keypad Array
3 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
46mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Alternatives for MCAK304NBWB
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
