Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NWWBCopy
Manufacturer Standard Lead Time18 weeks
Order Code1182238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.950 (CNY145.7135) |
| 3+ | CNY116.850 (CNY132.0405) |
| 15+ | CNY104.930 (CNY118.5709) |
| 50+ | CNY97.560 (CNY110.2428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.95 (CNY145.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NWWBCopy
Manufacturer Standard Lead Time18 weeks
Order Code1182238
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPlastic
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width65mm
Panel Cutout Height57mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK1604NWWB is a 4 x 4 white Plastic Keypad with matrix output.
- 200Ω Maximum contact resistance
- 60 x 59mm Fixing centres (L x W)
- 0.98N Operating force
- 1.5mm Travel
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Plastic
Contact Voltage DC Nom
24V
Panel Cutout Width
65mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK1604NWWB
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
