Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Alternatives for MCAK1604NSSLWPMMYLGKT
1 Product Found
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
