Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36278Copy
Manufacturer Standard Lead Time5 weeks
Order Code2543666
Your Part Number
257 In Stock
80 more incoming. You can reserve stock now
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY153.760 (CNY173.7488) |
| 50+ | CNY139.670 (CNY157.8271) |
| 100+ | CNY130.640 (CNY147.6232) |
| 250+ | CNY119.110 (CNY134.5943) |
Price for:Each
Minimum: 40
Multiple: 40
CNY6,150.40 (CNY6,949.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36278Copy
Manufacturer Standard Lead Time5 weeks
Order Code2543666
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM116CFM
Noise Rating44dBA
Power Rating5.8W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP Rating-
Air Flow - m3/min3.284m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
480mA
Air Flow - m3/min
3.284m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC36278
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
