Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY117.870 (CNY133.1931) |
Price for:Each
Minimum: 40
Multiple: 40
CNY4,714.80 (CNY5,327.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36273Copy
Order Code2543664
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM108.2CFM
Noise Rating44.5dBA
Power Rating5.3W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating445mA
IP Rating-
Air Flow - m3/min3.063m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC36273 is a 12VDC Axial Fan with a ball bearing and black thermoplastic PBT (UL94V-0) impeller. This tube axial DC fan comes with a brushless shaded pole motor and black thermoplastic PBT (UL94V-0) housing. The power connection is via lead wires.
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.5dBA
Rated Speed
3100rpm
Current Rating
445mA
Air Flow - m3/min
3.063m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
108.2CFM
Power Rating
5.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC36273
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
