Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC3570-1331-123
Order Code2909072
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3570-1331-123
Order Code2909072
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max150VDC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
TUK SGACK902S Keystone Coupler
Coil Resistance
1kohm
Switching Voltage Max
150VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002183
