
Product Information
Alternatives for MC35353
8 Products Found
Product Overview
The MC35353 is a 12VDC Axial Fan with a VAPO bearing and thermoplastic PBT impeller. This tube axial DC fan comes with a brushless DC motor and thermoplastic PBT frame. The power connection is via lead wires. An automatic restart capacity note in a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart when the locked rotor condition is released. The direction of rotation is counter clock wise direction as viewed from front of fan blade.
- -10 to 70°C Operating temperature range
Technical Specifications
12V
92mm
Vapo Bearing
28dBA
2400rpm
91mA
1.12m³/min
No SVHC (14-Jun-2023)
Square
25mm
39.5CFM
-
2 Lead Wires, Locked Rotor
-
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
