Print Page
Image is for illustrative purposes only. Please refer to product description.

979 In Stock
20 more incoming. You can reserve stock now
72 Delivery in 5-6 Business Days(UK stock)
907 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY9.910 (CNY11.1983) |
| 50+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY7.590 (CNY8.5767) |
| 250+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34249Copy
Order Code2533091
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centres53.2mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Metal Finger Guards are made of C1008 plated steel with bright nickel chrome or black electro deposit finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
53.2mm
Product Range
-
For Use With
60mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC34249
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
