Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33197Copy
Order Code
Re-Reel1800757RL
Cut Tape1800757
Product RangeMC33
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMC33
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for MC33197
7 Products Found
Product Overview
The MC33 series Surface Mount PTC Resettable Fuse with pure tin leads. It meets EIA specs. RS 186-9E, ANSI/J-std-002 category 3.
- Wide temperature range
- 0.3 to 1.85A Holding current range
- 0.6 to 3.7A Trip current range
- 33 to 60VDC Rated voltage range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Reflow temperatures exceed the recommended profile. Device may not meet the performance requirements. Device is not designed to be wave soldered to the bottom side of the board.
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MC33
Holding Current
1.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000316

