Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC32712.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1703701
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
293 In Stock
Need more?
293 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY9.240 (CNY10.4412) |
| 100+ | CNY8.030 (CNY9.0739) |
| 250+ | CNY6.870 (CNY7.7631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32712.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1703701
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With90mm Axial Fans
Fixing Centres82.5mm
Colour / FinishBright Nickel Chrome
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
82.5mm
Product Range
TUK SGACK902S Keystone Coupler
For Use With
90mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC32712.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02087
