Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21688Copy
Manufacturer Standard Lead Time4 weeks
Order Code2543642
Your Part Number
304 In Stock
Need more?
304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.170 (CNY133.5321) |
| 10+ | CNY113.050 (CNY127.7465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.17 (CNY133.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21688Copy
Manufacturer Standard Lead Time4 weeks
Order Code2543642
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM36CFM
Noise Rating43dBA
Power Rating4.3W
Rated Speed6900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating181mA
IP Rating-
Air Flow - m3/min1.019m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC21688 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic PBT frame, impeller and bobbin. UL1007, 26AWG red (+) and black (-) lead wire connection. Counter-clockwise direction of rotation viewed from front of fan blade and DC brushless 4-pole motor design.
- UL94V-0 Flammability rating
- 6900RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 4.3W Rated power
- 0.54"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
43dBA
Rated Speed
6900rpm
Current Rating
181mA
Air Flow - m3/min
1.019m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
4.3W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC21688
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
