Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21670Copy
Manufacturer Standard Lead Time15 weeks
Order Code1287821
Product RangeMulticomp Pro AC Fans
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.170 (CNY551.6321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY488.17 (CNY551.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21670Copy
Manufacturer Standard Lead Time15 weeks
Order Code1287821
Product RangeMulticomp Pro AC Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeMulticomp Pro AC Fans
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro AC Fans
Technical Docs (1)
Alternatives for MC21670
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97524
