Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19677Copy
Order Code1133203
Product RangeMulticomp Pro Axial Fan
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.170 (CNY148.2221) |
| 10+ | CNY126.260 (CNY142.6738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.17 (CNY148.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19677Copy
Order Code1133203
Product RangeMulticomp Pro Axial Fan
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM70CFM
Noise Rating38dB
Power Rating11W
Rated Speed2200rpm
Power Connection Type-
Current Rating130mA
IP Rating-
Air Flow - m3/min-
Product RangeMulticomp Pro Axial Fan
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
38dB
Rated Speed
2200rpm
Current Rating
130mA
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
70CFM
Power Rating
11W
Power Connection Type
-
IP Rating
-
Product Range
Multicomp Pro Axial Fan
Technical Docs (2)
Alternatives for MC19677
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.550444
