Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC0805Y103M500A2.54MM.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4260859
Your Part Number
9,283 In Stock
Need more?
183 Delivery in 5-6 Business Days(UK stock)
9,100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.958 (CNY1.0825) |
| 2+ | CNY0.580 (CNY0.6554) |
| 3+ | CNY0.475 (CNY0.5367) |
| 5+ | CNY0.423 (CNY0.478) |
| 10+ | CNY0.386 (CNY0.4362) |
| 20+ | CNY0.359 (CNY0.4057) |
| 50+ | CNY0.334 (CNY0.3774) |
| 100+ | CNY0.322 (CNY0.3639) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY0.96 (CNY1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805Y103M500A2.54MM.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4260859
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicY5V
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5V
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.8mm
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002243
