Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.109 (CNY0.1232) |
| 100+ | CNY0.095 (CNY0.1074) |
| 500+ | CNY0.073 (CNY0.0825) |
| 1000+ | CNY0.063 (CNY0.0712) |
| 2500+ | CNY0.056 (CNY0.0633) |
| 5000+ | CNY0.050 (CNY0.0565) |
| 25000+ | CNY0.045 (CNY0.0508) |
| 50000+ | CNY0.044 (CNY0.0497) |
Price for:Pack of 3
Minimum: 10
Multiple: 10
CNY1.09 (CNY1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01W080518M20Copy
Order Code2357609
Product RangeMC WAF
Technical Datasheet
Resistance8.2Mohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC WAF
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
8.2Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MC WAF
Voltage Rating
150V
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

