Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011529Copy
Manufacturer Standard Lead Time5 weeks
Order Code3218012
Your Part Number
133 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.270 (CNY74.8851) |
| 10+ | CNY61.950 (CNY70.0035) |
| 20+ | CNY59.120 (CNY66.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.27 (CNY74.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011529Copy
Manufacturer Standard Lead Time5 weeks
Order Code3218012
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM19CFM
Noise Rating28dBA
Power Rating840mW
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating35mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
28dBA
Rated Speed
4200rpm
Current Rating
35mA
Air Flow - m3/min
-
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
19CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
