Print Page
Image is for illustrative purposes only. Please refer to product description.

1,622 In Stock
Need more?
778 Delivery in 5-6 Business Days(UK stock)
844 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.270 (CNY36.4651) |
| 10+ | CNY30.430 (CNY34.3859) |
| 20+ | CNY27.560 (CNY31.1428) |
| 50+ | CNY25.720 (CNY29.0636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.27 (CNY36.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011491Copy
Order Code3217982
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM7.1CFM
Noise Rating23dBA
Power Rating820mW
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating68mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
23dBA
Rated Speed
6100rpm
Current Rating
68mA
Air Flow - m3/min
-
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7.1CFM
Power Rating
820mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
