Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3.05m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102512
