Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002730Copy
Manufacturer Standard Lead Time27 weeks
Order Code2907953
Your Part Number
448 In Stock
Need more?
448 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.940 (CNY31.5722) |
| 10+ | CNY24.300 (CNY27.459) |
| 25+ | CNY21.940 (CNY24.7922) |
| 50+ | CNY21.210 (CNY23.9673) |
| 100+ | CNY19.930 (CNY22.5209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.94 (CNY31.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002730Copy
Manufacturer Standard Lead Time27 weeks
Order Code2907953
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843
