Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002729Copy
Manufacturer Standard Lead Time27 weeks
Order Code2907952
Your Part Number
1,301 In Stock
Need more?
1,301 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.570 (CNY19.8541) |
| 10+ | CNY15.840 (CNY17.8992) |
| 25+ | CNY10.560 (CNY11.9328) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.820 (CNY9.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.57 (CNY19.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002729Copy
Manufacturer Standard Lead Time27 weeks
Order Code2907952
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
