Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002700Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050790
Your Part Number
2,698 In Stock
Need more?
1,888 Delivery in 5-6 Business Days(UK stock)
810 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.740 (CNY68.6362) |
| 10+ | CNY56.760 (CNY64.1388) |
| 20+ | CNY54.200 (CNY61.246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.74 (CNY68.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002700Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050790
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM30.4CFM
Noise Rating36.2dBA
Power Rating2.56W
Rated Speed5400rpm
Power Connection Type3 Lead Wires
Current Rating213mA
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002700 from Multicomp is a 12V DC 40x40x15mm axial fan with a flow rate of 30.4cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
213mA
Air Flow - m3/min
0.86m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30.4CFM
Power Rating
2.56W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
