Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002698Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050789
Your Part Number
194 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.920 (CNY66.5796) |
| 10+ | CNY55.010 (CNY62.1613) |
| 20+ | CNY52.580 (CNY59.4154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.92 (CNY66.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002698Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050789
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM26.4CFM
Noise Rating34.2dBA
Power Rating1.77W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating147mA
IP Rating-
Air Flow - m3/min0.75m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002698 from Multicomp is a 12V DC 40x40x15mm axial fan with a flow rate of 26.4cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
34.2dBA
Rated Speed
4700rpm
Current Rating
147mA
Air Flow - m3/min
0.75m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
26.4CFM
Power Rating
1.77W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
