Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002692.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2885238
Your Part Number
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY52.580 (CNY59.4154) |
Price for:Each
Minimum: 200
Multiple: 200
CNY10,516.00 (CNY11,883.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002692.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2885238
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth20mm
Power Rating1.11W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating92mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
External Depth
20mm
Rated Speed
8000rpm
Current Rating
92mA
Air Flow - m3/min
0.31m³/min
Fan Frame Type
Square
Power Rating
1.11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
