Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002690Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050788
Your Part Number
249 In Stock
Need more?
134 Delivery in 5-6 Business Days(UK stock)
115 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.920 (CNY66.5796) |
| 10+ | CNY55.010 (CNY62.1613) |
| 20+ | CNY52.580 (CNY59.4154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.92 (CNY66.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002690Copy
Manufacturer Standard Lead Time21 weeks
Order Code3050788
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating650mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002690 from Multicomp is a 12V DC 40x40x20mm axial fan with a flow rate of 7.7cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
54mA
Air Flow - m3/min
0.218m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.7CFM
Power Rating
650mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
