Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002689Copy
Manufacturer Standard Lead Time20 weeks
Order Code3020882
Your Part Number
62 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.320 (CNY80.5916) |
| 10+ | CNY67.280 (CNY76.0264) |
| 50+ | CNY60.940 (CNY68.8622) |
| 100+ | CNY56.830 (CNY64.2179) |
| 250+ | CNY51.640 (CNY58.3532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.32 (CNY80.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002689Copy
Manufacturer Standard Lead Time20 weeks
Order Code3020882
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM8.9CFM
Noise Rating25.5dBA
Power Rating810mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating67mA
IP Rating-
Air Flow - m3/min0.252m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002689 from Multicomp is a 12V DC axial fan specially designed for enclosures and control panels.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
25.5dBA
Rated Speed
7000rpm
Current Rating
67mA
Air Flow - m3/min
0.252m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.9CFM
Power Rating
810mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
