Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002463Copy
Manufacturer Standard Lead Time16 weeks
Order Code2907920
Your Part Number
316 In Stock
Need more?
316 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.000 (CNY54.240) |
| 25+ | CNY45.300 (CNY51.189) |
| 100+ | CNY38.020 (CNY42.9626) |
| 250+ | CNY34.920 (CNY39.4596) |
| 500+ | CNY33.440 (CNY37.7872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.00 (CNY54.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002463Copy
Manufacturer Standard Lead Time16 weeks
Order Code2907920
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for use in electrically noisy environments, this USB cable with ferrites suppress high frequency noise helping to protect data. Ferrite beads prevent interference from a connected device or to a connected device, and also help to reduce EMI from either being radiated by a cable or being received by a cable.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
