Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.510 (CNY467.2663) |
| 3+ | CNY369.460 (CNY417.4898) |
| 10+ | CNY352.360 (CNY398.1668) |
| 25+ | CNY345.170 (CNY390.0421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.51 (CNY467.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002224Copy
Manufacturer Standard Lead Time12 weeks
Order Code2830476
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric80mm
External Depth - Metric156.9mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.11"
External Width - Imperial3.15"
External Depth - Imperial6.18"
Product RangeG1XX
ConfigurableNo
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
156.9mm
Body Colour
Black
External Height - Imperial
2.11"
External Depth - Imperial
6.18"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
G1XX
Technical Docs (1)
Alternatives for MC002224
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01828

