Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.610 (CNY223.2993) |
| 3+ | CNY177.340 (CNY200.3942) |
| 5+ | CNY168.730 (CNY190.6649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.61 (CNY223.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002217Copy
Manufacturer Standard Lead Time10 weeks
Order Code2830469
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric120mm
External Depth - Metric63.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial4.72"
External Depth - Imperial2.5"
Product RangeG1XX
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
63.5mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
2.5"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
120mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Alternatives for MC002217
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141

