Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001641Copy
Manufacturer Standard Lead Time16 weeks
Order Code2759141
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.320 (CNY299.8116) |
| 10+ | CNY250.150 (CNY282.6695) |
| 50+ | CNY226.560 (CNY256.0128) |
| 100+ | CNY211.390 (CNY238.8707) |
| 250+ | CNY192.050 (CNY217.0165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.32 (CNY299.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001641Copy
Manufacturer Standard Lead Time16 weeks
Order Code2759141
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM45CFM
Noise Rating32dBA
Power Rating-
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.275m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001641 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 92mm x 92mm x 25mm and weight of 99g.
- Supply voltage is 24VDC
- 2700rpm speed and 45CFM airflow
- 2 ball bearing
- Static pressure is 0.13inch-H2O
- Noise is 32dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
1.275m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106141
