Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001620Copy
Manufacturer Standard Lead Time16 weeks
Order Code2759167
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY384.560 (CNY434.5528) |
| 100+ | CNY358.880 (CNY405.5344) |
| 250+ | CNY325.990 (CNY368.3687) |
Price for:Each
Minimum: 50
Multiple: 50
CNY19,228.00 (CNY21,727.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001620Copy
Manufacturer Standard Lead Time16 weeks
Order Code2759167
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating46dBA
Power Rating3.99W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating166mA
IP RatingIP68
Air Flow - m3/min1.615m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001620 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 25mm and weight of 105g.
- Supply voltage is 24VDC
- 4500rpm speed and 57CFM airflow
- 2 ball bearing
- Static pressure is 0.35inch-H2O
- Noise is 46dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
4500rpm
Current Rating
166mA
Air Flow - m3/min
1.615m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57CFM
Power Rating
3.99W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748
