Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001610Copy
Manufacturer Standard Lead Time16 weeks
Order Code2759175
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY200.740 (CNY226.8362) |
| 250+ | CNY182.340 (CNY206.0442) |
Price for:Each
Minimum: 100
Multiple: 100
CNY20,074.00 (CNY22,683.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001610Copy
Manufacturer Standard Lead Time16 weeks
Order Code2759175
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14.5CFM
Noise Rating24.9dBA
Power Rating1.08W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min0.41m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001610 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 60mm x 60mm x 15mm and weight of 47g.
- Supply voltage is 12VDC
- 3200rpm speed and 14.5CFM airflow
- 2 ball bearing
- Static pressure is 0.09inch-H2O
- Noise is 24.9dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
24.9dBA
Rated Speed
3200rpm
Current Rating
90mA
Air Flow - m3/min
0.41m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.5CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
