Print Page
Image is for illustrative purposes only. Please refer to product description.

67 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.320 (CNY245.5716) |
| 100+ | CNY202.240 (CNY228.5312) |
| 250+ | CNY182.940 (CNY206.7222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.32 (CNY245.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001592Copy
Order Code2759125
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM50.3CFM
Noise Rating41.1dBA
Power Rating2.28W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP RatingIP56
Air Flow - m3/min1.426m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001592 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 32mm and weight of 109g.
- Supply voltage is 12VDC
- 4100rpm speed and 50.3CFM airflow
- 2 ball bearing
- Static pressure is 0.27inch-H2O
- Noise is 41.1dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
41.1dBA
Rated Speed
4100rpm
Current Rating
190mA
Air Flow - m3/min
1.426m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
50.3CFM
Power Rating
2.28W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129727
