Print Page
Image is for illustrative purposes only. Please refer to product description.

190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY254.810 (CNY287.9353) |
| 100+ | CNY239.750 (CNY270.9175) |
| 250+ | CNY220.460 (CNY249.1198) |
Price for:Each
Minimum: 50
Multiple: 50
CNY12,740.50 (CNY14,396.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001591
Order Code2759189
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM55.9CFM
Noise Rating43.1dBA
Power Rating2.76W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP56
Air Flow - m3/min1.58m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001591 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 32mm and weight of 109g.
- Supply voltage is 12VDC
- 4500rpm speed and 55.9CFM airflow
- 2 ball bearing
- Static pressure is 0.32inch-H2O
- Noise is 43.1dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
43.1dBA
Rated Speed
4500rpm
Current Rating
230mA
Air Flow - m3/min
1.58m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
55.9CFM
Power Rating
2.76W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129274
