Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.960 (CNY267.7648) |
| 100+ | CNY221.140 (CNY249.8882) |
| 250+ | CNY200.880 (CNY226.9944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.96 (CNY267.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001590Copy
Order Code2759116
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM59.4CFM
Noise Rating45.2dBA
Power Rating3.72W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP RatingIP56
Air Flow - m3/min1.683m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001590 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 32mm and weight of 109g.
- Supply voltage is 12VDC
- 4800rpm speed and 59.4CFM airflow
- 2 ball bearing
- Static pressure is 0.36inch-H2O
- Noise is 45.2dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45.2dBA
Rated Speed
4800rpm
Current Rating
310mA
Air Flow - m3/min
1.683m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
59.4CFM
Power Rating
3.72W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128367
