Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-120-20W-L-UM-WW-00Copy
Manufacturer Standard Lead Time11 weeks
Order Code2137058
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.200 (CNY197.976) |
| 10+ | CNY130.300 (CNY147.239) |
| 25+ | CNY110.200 (CNY124.526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.20 (CNY197.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-120-20W-L-UM-WW-00Copy
Manufacturer Standard Lead Time11 weeks
Order Code2137058
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux1650lm
Power Rating20W
Supply Voltage120V
Energy Rating-
External Length26mm
External Diameter1212mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
20W
Energy Rating
-
External Diameter
1212mm
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
G13
CCT
3000K
Beam Angle
120°
Luminous Flux
1650lm
Supply Voltage
120V
External Length
26mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9828
