Print Page
5,295 In Stock
Need more?
5,295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.890 (CNY8.9157) |
| 25+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY3.650 (CNY4.1245) |
| 4000+ | CNY3.520 (CNY3.9776) |
| 10000+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.89 (CNY8.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR2045CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code1625132
Product RangeMBR20
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR20
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MBR2045CT
1 Product Found
Product Overview
The MBR2045CT is a Schottky Rectifier Diode with leads solderable terminals, moulded plastic case and polarity as marked on the body. Metal silicon junction, majority carrier conduction. Guarding for over voltage protection. For use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Low power loss and high efficiency
- High current capability
- Low forward voltage drop
- High surge capability
- 31V Maximum RMS voltage
- 45V Maximum DC blocking voltage
- 400pF Typical junction capacitance
- 1°C/W Typical thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
MBR20
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002399

