Print Page
Image is for illustrative purposes only. Please refer to product description.

11,609 In Stock
Need more?
2,371 Delivery in 5-6 Business Days(UK stock)
9,238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.170 (CNY2.4521) |
| 250+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.77 (CNY3.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMA522-500M02Copy
Order Code2396252
Technical Datasheet
Conductor Area CSA-
Wire Connection MethodScrew
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The MA522-500M02 is a wire to board Euro-style Terminal Block with polyamide 66 housing and tin-plated brass terminal.
- Tin-plated Phosphor Bronze Wire Protector
- M3 Zinc-plated Steel Screw
- -40 to 105°C Operating Temperature
- 4lb-inch Screw Torque
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Conductor Area CSA
-
Block Orientation
Through Hole Right Angle
Wire Connection Method
Screw
Product Range
-
Technical Docs (1)
Alternatives for MA522-500M02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002241
