Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoLFEB-14/100Copy
Manufacturer Standard Lead Time3 weeks
Order Code2673567
Product RangeElektraLink Series
Your Part Number
4 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY700.410 (CNY791.4633) |
| 25+ | CNY653.090 (CNY737.9917) |
| 50+ | CNY603.470 (CNY681.9211) |
| 100+ | CNY589.930 (CNY666.6209) |
| 250+ | CNY567.410 (CNY641.1733) |
Price for:Pack of 100
Maximum available is 4
Minimum: 5
Multiple: 5
CNY3,502.05 (CNY3,957.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLFEB-14/100Copy
Manufacturer Standard Lead Time3 weeks
Order Code2673567
Product RangeElektraLink Series
Technical Datasheet
Insulator ColourBlue
Product RangeElektraLink Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialPolyolefin
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
ElektraLink Series
Wire Size AWG Max
14AWG
Insulator Material
Polyolefin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081829
