Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-502 + ( H05VV-F 0.75MM 3B 2M
Order Code1318721
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.860 (CNY77.8118) |
| 5+ | CNY60.400 (CNY68.252) |
| 10+ | CNY55.340 (CNY62.5342) |
| 15+ | CNY52.490 (CNY59.3137) |
| 25+ | CNY50.190 (CNY56.7147) |
| 100+ | CNY48.990 (CNY55.3587) |
| 150+ | CNY46.410 (CNY52.4433) |
| 250+ | CNY45.220 (CNY51.0986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.86 (CNY77.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-502 + ( H05VV-F 0.75MM 3B 2M
Order Code1318721
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The JA-502 + ( H05VV-F 0.75MM 3B 2M is a 2m Lead with right angle IEC 60320 C13 to free end, black jacket.
- 10A Rated current
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for JA-502 + ( H05VV-F 0.75MM 3B 2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
