Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-502 + ( H05VV-F 0.75MM 3B 2.5M )Copy
Manufacturer Standard Lead Time32 weeks
Order Code1318722
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.270 (CNY83.9251) |
| 3+ | CNY64.350 (CNY72.7155) |
| 5+ | CNY58.620 (CNY66.2406) |
| 15+ | CNY55.530 (CNY62.7489) |
| 25+ | CNY52.710 (CNY59.5623) |
| 75+ | CNY51.340 (CNY58.0142) |
| 150+ | CNY50.070 (CNY56.5791) |
| 250+ | CNY48.880 (CNY55.2344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.27 (CNY83.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-502 + ( H05VV-F 0.75MM 3B 2.5M )Copy
Manufacturer Standard Lead Time32 weeks
Order Code1318722
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The JA-502 + ( H05VV-F 0.75MM 3B 2.5M ) is a 2.5m Lead with right angle IEC 60320 C13 to free end, black jacket.
- 10A Rated current
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for JA-502 + ( H05VV-F 0.75MM 3B 2.5M )
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
