Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-501 + ( H05VV-F 0.75MM 3G 2.5M)Copy
Manufacturer Standard Lead Time32 weeks
Order Code1318719
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.460 (CNY80.7498) |
| 3+ | CNY62.000 (CNY70.060) |
| 5+ | CNY56.080 (CNY63.3704) |
| 15+ | CNY53.170 (CNY60.0821) |
| 25+ | CNY50.440 (CNY56.9972) |
| 75+ | CNY49.080 (CNY55.4604) |
| 150+ | CNY47.890 (CNY54.1157) |
| 250+ | CNY46.710 (CNY52.7823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.46 (CNY80.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-501 + ( H05VV-F 0.75MM 3G 2.5M)Copy
Manufacturer Standard Lead Time32 weeks
Order Code1318719
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The JA-501 + ( H05VV-F 0.75MM 3G 2.5M) is a 2.5m Power Cord with IEC 60320 C13 connector at one end and free leads at other end. 10A lead and black jacket.
- H05VV-F Cable type
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for JA-501 + ( H05VV-F 0.75MM 3G 2.5M)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
