Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-50M
Order Code2550642
Product RangeHTC
Your Part Number
1,283 In Stock
Need more?
1283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.300 (CNY118.989) |
| 50+ | CNY92.140 (CNY104.1182) |
| 100+ | CNY90.300 (CNY102.039) |
| 250+ | CNY88.460 (CNY99.9598) |
| 500+ | CNY86.620 (CNY97.8806) |
| 1000+ | CNY84.770 (CNY95.7901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.30 (CNY118.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-50M
Order Code2550642
Product RangeHTC
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeHTC
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
HTC
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006917
