Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHTB-8-500ACopy
Manufacturer Standard Lead Time13 weeks
Order Code1988669
Product RangeMC Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY428.720 (CNY484.4536) |
| 25+ | CNY412.000 (CNY465.560) |
| 50+ | CNY395.220 (CNY446.5986) |
| 100+ | CNY378.500 (CNY427.705) |
| 250+ | CNY361.790 (CNY408.8227) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
CNY4,287.20 (CNY4,844.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHTB-8-500ACopy
Manufacturer Standard Lead Time13 weeks
Order Code1988669
Product RangeMC Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Imperial8-32
Standoff TypeHex Female
Body Length12.7mm
External Width6.35mm
Product RangeMC Brass Series
Technical Specifications
Standoff Material
Brass
Standoff Type
Hex Female
External Width
6.35mm
Thread Size - Imperial
8-32
Body Length
12.7mm
Product Range
MC Brass Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
