Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.230 | CNY72.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.230 (CNY8.1699) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY4.850 (CNY5.4805) |
| 250+ | CNY4.390 (CNY4.9607) |
| 500+ | CNY4.090 (CNY4.6217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoF0805B2R50FSTRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1337422RL
Cut Tape1337422
Product RangeMCF0805B
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style0805 [2012 Metric]
Product RangeMCF0805B
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
63V
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (07-Jul-2017)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
MCF0805B
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![MULTICOMP F0805B2R50FSTR Fuse, Surface Mount, 2.5 A, Fast Acting, 63 V, 63 V, 0805 [2012 Metric], MCF0805B](https://www.element14.cn/productimages/standard/en_GB/1337398-40.jpg)