Print Page
4,565 In Stock
Need more?
4,565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.240 | CNY2.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.240 (CNY2.5312) |
| 50+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.520 (CNY1.7176) |
| 250+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoF0402E2R00FSTRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1337404RL
Cut Tape1337404
Product RangeMCF0402E
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeMCF0402E
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32V
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (07-Jul-2017)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MCF0402E
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![MULTICOMP F0402E2R00FSTR Fuse, Surface Mount, 2 A, Fast Acting, 32 V, 32 V, 0402 [1005 Metric], MCF0402E](https://www.element14.cn/productimages/standard/en_GB/1337398-40.jpg)