Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP F0402E0R50FSTR Fuse, Surface Mount, 500 mA, Fast Acting, 32 V, 0402 [1005 Metric], MCF0402E](https://www.element14.cn/productimages/standard/en_GB/1337398-40.jpg)
ManufacturerMULTICOMP
Manufacturer Part NoF0402E0R50FSTRCopy
Order Code
Re-Reel1337398RL
Cut Tape1337398
Your Part Number
3,550 In Stock
Need more?
3,550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.490 | CNY34.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.250 (CNY2.5425) |
| 5000+ | CNY2.110 (CNY2.3843) |
| 10000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
500mA
Breaking Capacity Current DC
50A
Voltage Rating VDC
32V
Technical Docs (1)
Alternatives for F0402E0R50FSTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
