Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDYC100-03-34256.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1691575
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 15+ | CNY182.520 (CNY206.2476) |
| 50+ | CNY176.930 (CNY199.9309) |
| 100+ | CNY171.340 (CNY193.6142) |
| 250+ | CNY165.740 (CNY187.2862) |
Price for:Pack of 140
Minimum: 15
Multiple: 15
CNY2,737.80 (CNY3,093.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC100-03-34256.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1691575
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wipe MaterialWastepaper
Wipe Width381mm
Wipe Length431.8mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Wipe Material
Wastepaper
Wipe Length
431.8mm
SVHC
No SVHC (07-Jul-2017)
Wipe Width
381mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48189090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896
