Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDY7007Copy
Order Code1521280
Product RangeMulticomp Wrist Straps & Sets
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDY7007Copy
Order Code1521280
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlack
Ground TerminalsStud
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (16-Jul-2019)
Alternatives for DY7007
1 Product Found
Product Overview
The DY7007 is a metal personnel grounding Wrist Strap come with 1MΩ resistor to ensure fast and safe discharge of body charges. It feature snap fastener on all models feature moulded-in 1MΩ current limiting resistor for operator safety.
- Strong yet flexible for long service life
- Stretch and retract memory
- Banana plugs as standard and alligator clip included for alternate connection to ground
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Contents
Metal Wrist Strap only
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
SVHC
No SVHC (16-Jul-2019)
Circumference Max
-
Wristband Colour
Black
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441
