Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZO-0825.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1878227
Product RangeCRS Series
Your Part Number
570 In Stock
Need more?
570 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.500 (CNY6.215) |
| 250+ | CNY5.110 (CNY5.7743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.15 (CNY8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZO-0825.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1878227
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
CRS Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for CRS-ZO-0825.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002896
